AM6411BSCGHAALV

Texas Instruments
595-AM6411BSCGHAALV
AM6411BSCGHAALV

Mfr.:

Description:
Microprocessors - MPU Single-core 64-bit A rm Cortex-A53 sin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 194

Stock:
194 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.52 $19.52
$15.57 $155.70
$15.54 $388.50
$13.17 $1,106.28
$12.90 $3,250.80
$12.61 $6,355.44
1,008 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53
1 Core
64 bit
1 GHz
FCBGA-441
AM6411
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Interface Type: SPI, USB
Moisture Sensitive: Yes
Number of I/Os: 198 I/O
Product Type: Microprocessors - MPU
Factory Pack Quantity: 84
Subcategory: Microprocessors - MPU
Tradename: Arm, Cortex
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
TARIC:
8542319000
ECCN:
5A992.C

AM64x Arm®-Based Single-Core Cortex®-A53 MCUs

Texas Instruments AM64x Arm®-Based Single-Core Cortex®-A53 MCUs are built for industrial applications. These applications include Programmable Logic Controllers (PLCs) and motor drives, which require a unique combination of communications and real-time processing with applications processing. The AM64x combines two instances of the Arm-Based device’s gigabit TSN-enabled PRU-ICSSG with up to two Arm Cortex-A53 cores, up to four Cortex-R5F MCUs, and a Cortex-M4F MCU.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.