AMC130M02DFMR

Texas Instruments
595-AMC130M02DFMR
AMC130M02DFMR

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel simulta neously-sampling 16

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,010

Stock:
1,010 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 850)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.04 $8.04
$6.22 $62.20
$5.76 $144.00
$5.26 $526.00
$5.02 $1,255.00
$4.87 $2,435.00
Full Reel (Order in multiples of 850)
$4.76 $4,046.00
$4.63 $7,871.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC130M02
SMD/SMT
SOIC-20
16 bit
2 Channel
SPI
64 kS/s
Differential
Sigma-Delta
98 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC131M03EVM
Gain Error: 0.1 %
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 53 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: Shutdown
Factory Pack Quantity: 850
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 102 dB
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

AMC130M02 16-Bit Isolated Delta-Sigma ADC

Texas Instruments AMC130M02 16-Bit Isolated Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, two-channel, data- and power-isolated, simultaneous-sampling, 16-bit, delta-sigma (ΔΣ), ADC. The AMC130M02 offers a wide dynamic range of energy-measurement-specific and low-power features for power metrology and energy metering applications. The ADC inputs can be directly interfaced with a shunt current sensor or a resistor-divider network because of the device's high input impedance.