AMC23C10DWVR

Texas Instruments
595-AMC23C10DWVR
AMC23C10DWVR

Mfr.:

Description:
Analog Comparators Fast-response reinf orced isolated diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,657

Stock:
2,657 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.16 $1.16
$0.843 $8.43
$0.763 $19.08
$0.676 $67.60
$0.634 $158.50
$0.608 $304.00
Full Reel (Order in multiples of 1000)
$0.588 $588.00
$0.566 $2,264.00
$0.539 $4,312.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
General Purpose
3 V
27 V
10 mA
25 nA
- 40 C
+ 125 C
AMC23C10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Digital Comparators
Product Type: Analog Comparators
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542399000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC23C10/-Q1 Precision Isolated Comparators

Texas Instruments AMC23C10/AMC23C10-Q1 Precision Isolated Comparators have a short response time, designed explicitly for zero-crossing detection of high-voltage signals that must be galvanically isolated from low-voltage circuitry. The open-drain and push-pull outputs are separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVRMS.