AMC23C15QDWVRQ1

Texas Instruments
595-AMC23C15QDWVRQ1
AMC23C15QDWVRQ1

Mfr.:

Description:
Analog Comparators Automotive dual fas t-response reinforce

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.51 $2.51
$2.09 $20.90
$2.03 $507.50
$1.85 $925.00
Full Reel (Order in multiples of 1000)
$0.641 $641.00
$0.624 $2,496.00
$0.615 $4,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS:  
SMD/SMT
SOIC-8
1 Channel
Open Drain
Isolated Comparator
3 V
25 V
4 mA
25 nA
- 40 C
+ 125 C
AMC23C15
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC23C14EVM
Input Type: Analog
Moisture Sensitive: Yes
Pd - Power Dissipation: 110 mW
Product: Analog Comparators
Product Type: Analog Comparators
Propagation Delay Time: 410 ns
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

AMC23C15/AMC23C15-Q1 Isolated Window Comparators

Texas Instruments AMC23C15/AMC23C15-Q1 Isolated Window Comparators are dual, isolated window comparators with a short response time. The open-drain outputs are separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577 and supports a working voltage of up to 1kVPK.