AMC7924PAPR

Texas Instruments
595-AMC7924PAPR
AMC7924PAPR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 24-channel 12-bit an alog monitor and co AMC7924PAPT
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$64.66 $64,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7924
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
ADC & DAC
12 bit
0 V, 2.5 V
0 V, 5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 24 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 250 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
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
8542390090
ECCN:
EAR99

AMC7924 24-Ch 12-bit Analog Monitor & Controllers

Texas Instruments AMC7924 24-Ch 12-bit Analog Monitor and Controllers are designed for high-density, general-purpose monitor and control systems. The AMC7924 features 24 12-bit digital-to-analog converters (DACs) with programmable output ranges. Additionally, the devices incorporate a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The high integration of the AMC7924 significantly reduces component count and simplifies closed-loop system designs. This high level of integration makes the AMC7924 ideal for high-density applications where board space is critical.