AMC7924PAPT

Texas Instruments
595-AMC7924PAPT
AMC7924PAPT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 24-channel 12-bit an alog monitor and co AMC7924PAPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$92.94 $92.94
$77.49 $774.90
$73.64 $1,841.00
$69.40 $6,940.00
Full Reel (Order in multiples of 250)
$67.35 $16,837.50
500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7924
SMD/SMT
HTQFP-64
Analog Monitors and Controllers
ADC & DAC
12 bit
0 V, 2.5 V
0 V, 5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 24 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 250 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AMC7924 24-Ch 12-bit Analog Monitor & Controllers

Texas Instruments AMC7924 24-Ch 12-bit Analog Monitor and Controllers are designed for high-density, general-purpose monitor and control systems. The AMC7924 features 24 12-bit digital-to-analog converters (DACs) with programmable output ranges. Additionally, the devices incorporate a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The high integration of the AMC7924 significantly reduces component count and simplifies closed-loop system designs. This high level of integration makes the AMC7924 ideal for high-density applications where board space is critical.