AWR6443ABGABLQ1

Texas Instruments
595-AWR6443ABGABLQ1
AWR6443ABGABLQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6443ABGABLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 175

Stock:
175 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 175 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$45.75 $45.75
$37.32 $373.20
$35.21 $880.25
$32.90 $3,290.00
$31.62 $5,565.12
1,056 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.4 MB
- 40 C
+ 125 C
FCCSP-161
Tray
ADC Resolution: 12 bit
Brand: Texas Instruments
Data RAM Size: 1.4 MB
Data RAM Type: SRAM
Development Kit: AWR6843ISK, DCA1000EVM, MMWAVEICBOOST
Height: 7.62 mm
Interface Type: CAN, I2C, SPI, UART
Length: 315 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: AWR6443
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: MMwave
Width: 135.9 mm
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
8473302000
USHTS:
8542390090
MXHTS:
8473300401
ECCN:
EAR99

AWR6843 Integrated Single-Chip mmWave Sensor

Texas Instruments AWR6843 Integrated Single-Chip mmWave Sensor is based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. It is built with TI’s low-power 45nm RFCMOS process, which enables unprecedented levels of integration in an extremely small form factor. The Texas Instruments AWR6843 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive sector.