BQ21040EVM-777

Texas Instruments
595-BQ21040EVM-777
BQ21040EVM-777

Mfr.:

Description:
Power Management IC Development Tools LOW COST SINGLE CELL LINEAR CHARGER EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.81 $118.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
4.45 V to 6.45 V
4.2 V
BQ21040
BQ21040-777
Brand: Texas Instruments
Output Current: 540 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

bq21040EVM-777 Battery Charger Evaluation Module

Texas Instruments bq21040EVM-777 Battery Charger Evaluation Module (EVM) is designed to help evaluate the bq21040. The bq21040 is a 0.8A single input single-cell Li-Ion and Li-Pol battery charger. The bq21040 is a highly integrated Li-ion linear charger device targeted at space-limited portable applications. The Texas Instruments bq21040EVM-777 has a 5V input that operates from a USB port or an AC adapter. Because of this input, the evaluation module requires a 5VDC 1A power source to provide the input power and a single-cell Li-Ion or Li-polymer battery pack.