BQ24765RUVT

Texas Instruments
595-BQ24765RUVT
BQ24765RUVT

Mfr.:

Description:
Battery Management SMBus Controlled A 5 95-BQ24765RUVR A 595-BQ24765RUVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 356

Stock:
356 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.45 $10.45
$8.16 $81.60
$7.59 $189.75
$6.96 $696.00
Full Reel (Order in multiples of 250)
$6.54 $1,635.00
$6.39 $3,195.00
$6.28 $6,280.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.86
Min:
1

Similar Product

Texas Instruments BQ24765RUVR
Texas Instruments
Battery Management SMBus Controlled A 5 95-BQ24765RUVT A 595-BQ24765RUVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lithium Iron Phosphate (LiFePO4)
Adjustable
4 A
7 V to 24 V
VQFN-34
SMD/SMT
BQ24765
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ24765EVM
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 67.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99