BQ51013CQWRHLRQ1

Texas Instruments
595-BQ51013CQWRHLRQ1
BQ51013CQWRHLRQ1

Mfr.:

Description:
Wireless Charging ICs Automotive WPC 2.0 c ompatible fully int

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,536

Stock:
2,536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.99 $4.99
$3.37 $33.70
$3.14 $78.50
$2.76 $276.00
$2.62 $655.00
$2.35 $1,175.00
$2.15 $2,150.00
Full Reel (Order in multiples of 3000)
$1.81 $5,430.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
RoHS:  
Receivers
5 V, 5.01 V
1.5 A
4 V to 7 V
2 A
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Battery Type: Li-Ion
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Wireless Charging ICs
Series: BQ51013C
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

bq51013C/bq51013C-Q1 Wireless Qi Power Supplies

Texas Instruments bq51013C/bq51013C-Q1 Wireless Receiver Qi (WPC v2.0) Compliant Power Supplies are single-chip, advanced, flexible, secondary-side devices for wireless power transfer in portable applications delivering up to 5W. The bq51013C/bq51013C-Q1 offers the receiver (RX) AC-to-DC power conversion and regulation while integrating the digital control needed to comply with the Wireless Power Consortium (WPC) Qi v2.0 communication protocol. Combining the bq500212A primary-side controller (or other Qi transmitter) and the bq51013C/bq51013C-Q1 allows a complete contactless power transfer system for a wireless power supply solution. Global feedback is specified from the secondary to the primary to control the power transfer process utilizing the Qi v2.0 protocol.