BUF16821AIPWPRQ1

Texas Instruments
595-BUF16821AIPWPRQ1
BUF16821AIPWPRQ1

Mfr.:

Description:
LCD Gamma Buffers 16-Channel Buffer AU TOMOTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1865 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.41 $3.41
$2.56 $25.60
$2.35 $58.75
$2.12 $212.00
$2.00 $500.00
$1.94 $970.00
$1.88 $1,880.00
Full Reel (Order in multiples of 2000)
$1.82 $3,640.00
$1.79 $7,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF16821
16 Channel, 2 Channel
5.5 V, 20 V
2 V, 9 V
115 uA, 12 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-28
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Moisture Sensitive: Yes
Output Current per Channel: 30 mA
Output Type: Rail-to-Rail
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99