BUF20800ATDCPRQ1

Texas Instruments
595-BUF20800ATDCPRQ1
BUF20800ATDCPRQ1

Mfr.:

Description:
LCD Gamma Buffers AUTO CAT 18CH GAMMA VLTG GEN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,827

Stock:
1,827 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1827 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.16 $8.16
$6.32 $63.20
$5.86 $146.50
$5.36 $536.00
$5.12 $1,280.00
$4.97 $2,485.00
$4.85 $4,850.00
Full Reel (Order in multiples of 2000)
$4.40 $8,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Gamma Buffers
RoHS:  
BUF20800
18 Channel, 2 Channel
5.5 V, 18 V
2 V, 7 V
50 uA, 18 mA
- 40 C
+ 105 C
SMD/SMT
HTSSOP-38
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Gamma Buffer,VCOM
Brand: Texas Instruments
Interface Type: Serial, 2-Wire
Moisture Sensitive: Yes
Output Current per Channel: 45 mA
Product: LCD Gamma Buffers
Product Type: LCD Gamma Buffers
Resolution: 10 bit
Shutdown: No Shutdown
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 126.600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99

BUF20800 18-Channel Gamma Voltage Generator

Texas Instruments BUF20800 18-Channel Gamma Voltage Generator is a programmable voltage reference generator designed for gamma correction in TFT-LCD panels. It provides 18 programmable outputs for gamma correction and two channels for VCOM adjustment, each with 10-bit resolution. This programmability replaces the traditional, time consuming process of changing resistor values to optimize the various gamma voltages and allows designers to determine the correct gamma voltages for a panel very quickly. Required changes can also be easily implemented without hardware changes. The BUF20800 uses TI’s latest, small-geometry analog CMOS process, which makes it a very competitive choice for full production, not just evaluation. Programming of each output occurs through an industry standard, two-wire serial interface. Unlike existing programmable buffers, the BUF20800 offers a high-speed mode that allows clock speeds up to 3.4MHz.