BZX84C15VDBZR

Texas Instruments
595-BZX84C15VDBZR
BZX84C15VDBZR

Mfr.:

Description:
Zener Diodes 15V Zener diode in S OT-23 package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,576

Stock:
5,576 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.29 $0.29
$0.171 $1.71
$0.107 $10.70
$0.075 $37.50
$0.066 $66.00
Full Reel (Order in multiples of 3000)
$0.065 $195.00
$0.055 $330.00
$0.046 $414.00
$0.044 $1,056.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Zener Diodes
RoHS:  
14.25 V
SMD/SMT
SOT-23-3
250 mW
5 %
30 nA
30 Ohms
- 55 C
+ 150 C
Single
Reel
Cut Tape
MouseReel
BZX84C15V
Brand: Texas Instruments
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 900 mV
Voltage Temperature Coefficient: 13 mV/C
Zener Current: 5 mA
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
8541100000
USHTS:
8541100050
TARIC:
8541100000
ECCN:
EAR99

BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes

Texas Instruments BZX84Cx/BZX84Cx-Q1 Zener Voltage Regulator Diodes offer 250mW (max.) total power dissipation and a ±5% tolerance. These devices come in a 3-pin SOT-23 package and are available in Zener voltages ranging from 8.2V to 39V. The Texas Instruments BZX84Cx-Q1 devices are AEC-Q100 qualified for automotive applications.