CC2340R52N0RKPR

Texas Instruments
595-CC2340R52N0RKPR
CC2340R52N0RKPR

Mfr.:

Description:
RF Microcontrollers - MCU SimpleLink 32-bit Ar m Cortex-M0+ Blueto

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,601

Stock:
2,601 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.43 $2.43
$1.81 $18.10
$1.65 $41.25
$1.48 $148.00
$1.39 $347.50
$1.34 $670.00
$1.30 $1,300.00
Full Reel (Order in multiples of 3000)
$1.26 $3,780.00
$1.23 $7,380.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M0+
2.4 GHz
32 bit
512 kB
64 kB
48 MHz
12 bit
1.71 V
3.8 V
+ 85 C
VQFN-40
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data RAM Type: SRAM
Development Kit: LP-EM-CC2340R5
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of I/Os: 26 I/O
Number of Timers: 3 x 16 bit, 1 x 24 bit
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2340R5
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless MCUs

Texas Instruments CC2340R5/CC2340R5-Q1 SimpleLink™ Wireless Microcontroller (MCU) is a 2.4GHz wireless MCU targeting BLUETOOTH® 5.3 Low Energy and Proprietary 2.4GHz applications. The device is optimized for low-power wireless communication with on-chip dual image Over the Air Download (OAD) support 1 in Building automation (wireless sensors, lighting control, beacons). The Texas Instruments CC2340R5/CC2340R5-Q1 is also optimized for asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf label), and Personal electronics (toys, HID, stylus pens) markets. The CC2340R5-Q1 devices are AEC-Q100 qualified for automotive applications.