CD74ACT74E

Texas Instruments
595-CD74ACT74E
CD74ACT74E

Mfr.:

Description:
Flip-Flops Dual Pos Edge Trig A 595-CD74AC74E A 595 A 595-CD74AC74E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Edge Triggered Flip-Flop
ACT
2 Circuit
CMOS
PDIP-14
TTL
Inverting/Non-Inverting
9.5 ns
- 24 mA
24 mA
1.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Height: 4.57 mm
Length: 19.3 mm
Number of Channels: 2 Channel
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Quiescent Current: 4 uA
Reset Type: Set, Reset
Series: CD74ACT74
Factory Pack Quantity: 25
Subcategory: Logic ICs
Width: 6.35 mm
Unit Weight: 1 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 953

Stock:
953 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.20 $1.20
$0.887 $8.87
$0.80 $20.00
$0.713 $71.30
$0.673 $168.25
$0.646 $323.00
$0.622 $622.00
$0.605 $1,512.50
$0.592 $2,960.00

Similar Product

Texas Instruments CD74AC74E
Texas Instruments
Flip-Flops Dual Pos Edge Trig A 595-CD74ACT74E A 59 A 595-CD74ACT74E