CDCLVD2106RHAT

Texas Instruments
595-CDCLVD2106RHAT
CDCLVD2106RHAT

Mfr.:

Description:
Clock Buffer Low Jitter Dual 1:6 Uni-to-LVDS Bfr A 59 A 595-CDCLVD2106RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$14.04 $14.04
$12.56 $125.60
$10.75 $1,075.00
Full Reel (Order in multiples of 250)
$8.94 $2,235.00
$8.66 $4,330.00
$8.56 $8,560.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Buffer
RoHS:  
12 Output
800 MHz
2.5 ns
LVDS
VQFN-40
LVCMOS, LVDS, LVPECL
800 MHz
2.375 V
2.625 V
CDCLVD2106
- 40 C
+ 85 C
Brand: Texas Instruments
Development Kit: CDCLVD2106EVM
Duty Cycle - Max: 50 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 137 mA
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Clock Buffers
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 104 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99