CSD18536KCS

Texas Instruments
595-CSD18536KCS
CSD18536KCS

Mfr.:

Description:
MOSFETs 60-V N channel NexF ET power MOSFET si

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546
Can Dispatch Immediately
On Order:
1,200
Expected 27/04/2026
2,050
Expected 18/06/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.23 $5.23
$2.73 $27.30
$2.72 $272.00
$2.47 $1,235.00
$2.23 $2,230.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
349 A
1.6 mOhms
- 20 V, 20 V
1.4 V
108 nC
- 55 C
+ 175 C
375 W
Enhancement
NexFET
Tube
Brand: Texas Instruments
Configuration: Single
Fall Time: 4 ns
Forward Transconductance - Min: 312 S
Product Type: MOSFETs
Rise Time: 5 ns
Series: CSD18536KCS
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 24 ns
Typical Turn-On Delay Time: 11 ns
Unit Weight: 2 g
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99