CSD95430RRB

Texas Instruments
595-CSD95430RRB
CSD95430RRB

Mfr.:

Description:
Power Management Specialised - PMIC 90-A peak continuous -current synchronou

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 671

Stock:
671 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.28 $6.28
$4.81 $48.10
$4.44 $111.00
$4.04 $404.00
$3.85 $962.50
$3.73 $1,865.00
$3.64 $3,640.00
Full Reel (Order in multiples of 2500)
$3.54 $8,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
CSD95430
Converters
SMD/SMT
QFN-41
90 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Product: Switching Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

CSD95430 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD95430 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This device integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. The power stage also integrates accurate current sensing and temperature sensing functionality to simplify system design and improve accuracy. In addition, the PCB footprint has been optimized to help reduce design time and simplify the completion of the overall system design. This power stage features an active current balance feature, allowing multiple power stages to be paralleled off a single PWM input. This feature enables phase multiplication for very high current applications without needing a similarly high phase count controller. The active current balance of the Texas Instruments CSD95430 ensures that the multiplied phases share current evenly, so no significant derating of current capability is needed when paralleling phases.