CY74FCT257CTSOC

Texas Instruments
595-CY74FCT257CTSOC
CY74FCT257CTSOC

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Quad 1 to 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Selectors / Multiplexers
FCT
2 Input
1 Output
SOIC-16
4 bit
6 ns
4.75 V
5.25 V
SMD/SMT
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Height: 2.35 mm
High Level Output Current: - 32 mA
Length: 10.28 mm
Logic Type: Multiplexer
Low Level Output Current: 64 mA
Number of Circuits: 4 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CY74FCT257T
Factory Pack Quantity: 40
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 420.400 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.739 $7.39
$0.648 $16.20
$0.584 $70.08
$0.546 $152.88
$0.528 $274.56
$0.521 $521.00
$0.514 $1,295.28
$0.51 $2,550.00