CY74FCT573CTQCT

Texas Instruments
595-CY74FCT573CTQCT
CY74FCT573CTQCT

Mfr.:

Description:
Latches Octal D-Type Transp Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
8 Line
QSOP-20
Non-Inverting
4.7 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.5 mm
Length: 8.75 mm
Moisture Sensitive: Yes
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 200 uA
Output Type: 3-State
Product Type: Latches
Reset Type: No Reset
Series: CY74FCT573T
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Type: D-Type
Width: 4 mm
Unit Weight: 125.800 mg
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
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 304

Stock:
304 Can Dispatch Immediately
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
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.98 $0.98
$0.857 $8.57
$0.835 $83.50
$0.78 $195.00
$0.498 $249.00
$0.482 $482.00
Full Reel (Order in multiples of 2500)
$0.46 $1,150.00
$0.449 $2,245.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩