DAC121S101SEPEVM

Texas Instruments
595-DAC121S101SEPEVM
DAC121S101SEPEVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC121S101-SEP evalu ation module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$898.84 $898.84

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
Digital-to-Analog Converter
DAC121S101SEP
2.7 V to 5.5 V
Brand: Texas Instruments
For Use With: 12-Bit Micro Power, RRO Digital-to-Analog Converter
Interface Type: USB
Operating Supply Current: 177 uA
Product Type: Data Conversion IC Development Tools
Series: DAC121S101SEP
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DAC121S101SEPEVM Evaluation Module

Texas Instruments DAC121S101SEPEVM Evaluation Module is an easy-to-use platform for demonstrating the DAC121S101-SEP DAC. This full-featured, general-purpose, 12-bit voltage-output digital-to-analog converter (DAC) can operate from a single 2.7V to 5.5V supply and uses 177µA current at 3.6V.