DAC43204RTER

Texas Instruments
595-DAC43204RTER
DAC43204RTER

Mfr.:

Description:
Digital to Analog Converters - DAC 8-bit 4-channel volt age/current output DAC43204RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,452

Stock:
1,452
Can Dispatch Immediately
On Order:
2,700
Expected 19/02/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.78 $3.78
$2.85 $28.50
$2.62 $65.50
$2.37 $237.00
$2.24 $560.00
$2.17 $1,085.00
$2.11 $2,110.00
Full Reel (Order in multiples of 3000)
$2.03 $6,090.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC43204
8 bit
10 MS/s
4 Channel
20 us, 25 us, 60 us
Current Buffered, Voltage Buffered
I2C, SPI
1.7 V to 5.5 V
400 mV to 1.62 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: String
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.25 %FSR, 1.3 %FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: +/- 150 uA, +/- 167 uA
Product: DACs - Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal, Supply
Reference Voltage: 1.7 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: Precision DAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
EAR99

DACx3204/DACx3204-Q1 Digital-to-Analog Converters

Texas Instruments DACx3204/DACx3204-Q1 Digital-to-Analog Converters (DACs) are 12-bit (DAC63204/DAC63204-Q1), 10-bit (DAC53204/DAC53204-Q1), and 8-bit (DAC43204/DAC43204-Q1) quad-channel, buffered voltage-output, and current-output smart DACs. These DACx3204 support Hi-Z power-down mode and Hi-Z output during the power-off condition. The DAC outputs provide a force-sense option for use as a programmable comparator and current sink. The multifunction GPIO, function generation and NVM enable these smart DACs for processor-less applications and design reuse. These devices automatically detect I2C, PMBus, and SPI interfaces and contain an internal reference.