DAC5652AIPFB

Texas Instruments
595-DAC5652AIPFB
DAC5652AIPFB

Mfr.:

Description:
Digital to Analog Converters - DAC 10B 275MSPS Dual DAC A 595-DAC5652AIPFBR A 595-DAC5652AIPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$22.78 $22.78
$18.26 $182.60
$17.13 $428.25
$15.88 $1,588.00
$15.29 $3,822.50
$14.93 $7,465.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5652A
10 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DNL - Differential Nonlinearity: +/- 0.16 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 290 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 63 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 137.400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DAC5652A 10-Bit Digital-to-Analog Converter (DAC)

Texas Instruments DAC5652A 10-Bit Digital-to-Analog Converter (DAC) is a monolithic, dual-channel, 10-bit, high-speed digital-to-analog converter (DAC) with an on-chip voltage reference. Operating with update rates of up to 275MSPS, the DAC5652A offers exceptional dynamic performance and tight-gain and offset-matching characteristics. These characteristics make it suitable for I/Q baseband or direct IF communication applications.