DAC5652IPFB

Texas Instruments
595-DAC5652IPFB
DAC5652IPFB

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 10bit 200MSPS A 595-DAC5652IPFBR A 595-DAC5652IPFBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.29 $19.29
$15.36 $153.60
$14.39 $359.75
$14.14 $1,414.00
$12.81 $3,202.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5652
10 bit
275 MS/s
2 Channel
20 ns
Current
Parallel
3.3 V
3.3 V
- 40 C
+ 85 C
SMD/SMT
TQFP-48
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC5652EVM
DNL - Differential Nonlinearity: +/- 0.16 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 290 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 80 dB
SNR - Signal to Noise Ratio: 63 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 137.400 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99