DAC60508ZCRTER

Texas Instruments
595-DAC60508ZCRTER
DAC60508ZCRTER

Mfr.:

Description:
Digital to Analog Converters - DAC True 12-Bit 8-chann el SPI Vout DAC in A A 595-DAC60508ZCRTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$10.66 $31,980.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$20.72
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.94
Min:
1

Similar Product

Texas Instruments DAC60508ZCRTET
Texas Instruments
Digital to Analog Converters - DAC True 12-Bit 8-chann el SPI Vout DAC in A A 595-DAC60508ZCRTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60508
12 bit
8 Channel
5 us
SPI
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Features: Reset to Mid-Scale, Small Size
Gain Error: 0.14 % FSR
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 5 mA
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Low Power
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390040
ECCN:
EAR99

DACx0508 Octal 16/14/12-Bit Voltage-Output DACs

Texas Instruments DACx0508 Voltage-Output Digital-to-Analog Converters (DAC) deliver a 2.5V, 5ppm/°C internal reference. This feature dismisses the need for an external precision reference. The DACx0508 provides 8-Channels with a True 16, 14, or 12-Bit resolution. Full-scale output voltages of 1.25V (gain=½), 2.5V (gain=1), or 5V (gain=2) are provided by user-selectable gain configuration. Additionally, the DACx0508 offers high linearity of ±1LSB INL, is specified monotonic, and operates from a single 2.7V to 5.5V supply.