DAC70508MRTET

Texas Instruments
595-DAC70508MRTET
DAC70508MRTET

Mfr.:

Description:
Digital to Analog Converters - DAC True 14-Bit 8-chann el SPI Vout DAC in A A 595-DAC70508MRTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$24.95 $24.95
$20.05 $200.50
$18.83 $470.75
$17.48 $1,748.00
Full Reel (Order in multiples of 250)
$16.81 $4,202.50
$16.27 $8,135.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC70508
14 bit
1 MS/s
8 Channel
5 us
Voltage Buffered
SPI
2.7 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC70508EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Reset to Mid-Scale, Small Size
Gain Error: 0.14 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Operating Supply Current: 5 mA
Power Consumption: 33 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 1.25 V to 5.5 V
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V, 2.7 V
Type: Buffered Voltage
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99