DAC8552IDGKT

Texas Instruments
595-DAC8552IDGKT
DAC8552IDGKT

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Dual Channell DAC A 595-DAC8552ID A 595-DAC8552IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,083

Stock:
3,083 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.31 $10.31
$8.05 $80.50
$7.49 $187.25
$6.87 $687.00
Full Reel (Order in multiples of 250)
$6.56 $1,640.00
$6.30 $3,150.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.18
Min:
1

Similar Product

Texas Instruments DAC8552IDGKR
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Dual Channell DAC A 595-DAC8552ID A 595-DAC8552IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8552
16 bit
200 kS/s
2 Channel
10 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8552EVM
DNL - Differential Nonlinearity: +/- 0.35 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 2 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99