DLP5500BFYA

Texas Instruments
595-DLP5500BFYA
DLP5500BFYA

Mfr.:

Description:
Display Drivers & Controllers 0.55 XGA DMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$510.86 $510.86
$510.85 $5,108.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP5500
Digital Micromirror Devices
XGA
- 20 C
+ 90 C
SMD/SMT
CPGA-149
Tray
Brand: Texas Instruments
Development Kit: DLPLIGHTCOMMANDER
Operating Frequency: 200 MHz
Operating Supply Current: 750 mA
Pd - Power Dissipation: 2 W
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 5
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V, 8.5 V
Supply Voltage - Min: 3.3 V, 8.5 V
Tradename: DLP
Unit Weight: 11.433 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.