DP83640TVVX/NOPB

Texas Instruments
926-DP83640TVVX/NOPB
DP83640TVVX/NOPB

Mfr.:

Description:
Ethernet ICs IEEE 1588 precision- time protocol (PTP) A 926-DP83640TVV/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,732

Stock:
1,732 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.23 $11.23
$8.79 $87.90
$8.19 $204.75
$7.52 $752.00
$7.20 $1,800.00
$7.01 $3,505.00
Full Reel (Order in multiples of 1000)
$6.85 $6,850.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$13.27
Min:
1

Similar Product

Texas Instruments DP83640TVV/NOPB
Texas Instruments
Ethernet ICs PREC TIME PROTOCOL X CVR A 926-DP83640TV A 926-DP83640TVVX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-48
Ethernet Transceivers
10BASE-T, 100BASE-FX/TX
1 Transceiver
10 Mb/s, 100 Mb/s
MII, RMII
3.3 V
- 40 C
+ 85 C
DP83640
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Development Kit: DP83640T-EVK/NOPB
Moisture Sensitive: Yes
Pd - Power Dissipation: 290 mW
Product Type: Ethernet ICs
Factory Pack Quantity: 1000
Subcategory: Communication & Networking ICs
Supply Current - Max: 105 mA
Tradename: PHYTER
Unit Weight: 181.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1