DP83TC814RRHATQ1

Texas Instruments
595-DP83TC814RRHATQ1
DP83TC814RRHATQ1

Mfr.:

Description:
Ethernet ICs Low-power 100BASE-T1 automotive Ethernet DP83TC814RRHARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.30 $3.30
$2.81 $28.10
Full Reel (Order in multiples of 250)
$2.24 $560.00
$2.07 $1,035.00
$2.01 $2,010.00
$1.98 $4,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
VQFN-36
Ethernet PHYs
100BASE-T1
4 Transceiver
100 Mb/s
2.97 V
3.63 V
- 40 C
+ 125 C
DP83TC814R
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: US
Country of Origin: CN
Development Kit: DP83TC812EVM-MC
Duplex: Full Duplex, Half Duplex
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
ECCN:
5A991.b.1

DP83TC814-Q1 100BASE-T1 Automotive Ethernet PHY

Texas Instruments DP83TC814-Q1 100BASE-T1 Automotive Ethernet PHY is an IEEE 802.3bw compliant automotive PHYTER™ Ethernet physical layer transceiver which can work with Unshielded Twisted Pair cable. It provides all physical layer functions needed to transmit and receive data over unshielded single twisted-pair cables. The device offers xMII flexibility with support for standard MII, RMII, RGMII, and SGMII MAC interfaces. The PHY also integrates a low pass filter on the MDI side to reduce emissions.