DRV8434APWPR

Texas Instruments
595-DRV8434APWPR
DRV8434APWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 48-V 2.5-A bipolar s tepper motor driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,210

Stock:
8,210 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.90 $3.90
$2.95 $29.50
$2.71 $67.75
$2.45 $245.00
$2.32 $580.00
$2.25 $1,125.00
$2.19 $2,190.00
Full Reel (Order in multiples of 2500)
$2.11 $5,275.00
$2.10 $10,500.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepper Motor Controllers / Drivers
Microstepping
2.5 A
5 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8434A
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 48 V
Supply Voltage - Min: 4.5 V
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
8542399000
USHTS:
8542390070
ECCN:
EAR99

DRV8434A/DRV8434A-Q1 Stepper Drivers

Texas Instruments DRV8434A/DRV8434A-Q1 Stepper Drivers are fully integrated with two N-channel power MOSFET H-bridge drivers, a micro-stepping indexer, and integrated current sensing. The DRV8434A/DRV8434A-Q1 can drive up to 2.5A full-scale output current (dependent on PCB thermal design). The DRV8434A/DRV8434A-Q1 Stepper Drivers with integrated current sense are designed for industrial and consumer applications. The Texas Instruments DRV8434A-Q1 devices are AEC-Q100 qualified for automotive applications.