DRV8461SPWPR

Texas Instruments
595-DRV8461SPWPR
DRV8461SPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers STEPPER MOTOR DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,383

Stock:
2,383 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.45 $7.45
$5.76 $57.60
$5.33 $133.25
$4.87 $487.00
$4.65 $1,162.50
$4.51 $2,255.00
$4.40 $4,400.00
$4.28 $10,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Stepping Motor Driver
8 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-28
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Operating Frequency: 100 kHz
Pd - Power Dissipation: 3.248 W
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV8461
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 65 V
Supply Voltage - Min: 4.5 V
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
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

DRV8461 Stepper Motor Drivers

Texas Instruments DRV8461 Stepper Motor Drivers are wide-voltage, high-power, high-performance stepper motor drivers. These drivers support up to 65V supply voltage, and integrated MOSFETs with 300mΩ HS + LS on-resistance allow up to 3A current.