DS280DF810ABWR

Texas Instruments
595-DS280DF810ABWR
DS280DF810ABWR

Mfr.:

Description:
Interface - Signal Buffers, Repeaters 28-Gbps multi-rate 8 -channel retimer 13 A 595-DS280DF810ABWT
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$51.66 $51,660.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Signal Buffers, Repeaters
RoHS:  
SMD/SMT
FCCSP-135
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Signal Buffers, Repeaters
Series: DS280DF810
Factory Pack Quantity: 1000
Subcategory: Interface ICs
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
8542390090
ECCN:
EAR99

DS280DF810 28Gbps 8-Channel Retimer

Texas Instruments DS280DF810 28Gbps 8-Channel Retimer is used to extend the reach and robustness of long, lossy, crosstalk-impaired high-speed serial links while achieving a bit error rate (BER) of 10-15 or less. Each channel of the DS280DF810 independently locks to serial data rates in a continuous range from 20.2 Gbps to 28.4Gbps or to any supported sub-rate (÷2 and ÷4). This includes key data rates such as 10.1376Gbps, 10.3125Gbps, and 12.5Gbps, which allows the DS280DF810 to support individual lane Forward Error Correction (FEC) pass-through. Integrated physical AC coupling capacitors (TX and RX) eliminate the need for external capacitors on the PCB. The Texas Instruments DS280DF810 has a single power supply and minimal need for external components. These features reduce PCB routing complexity and BOM cost.