DS90UB934TRGZTQ1

Texas Instruments
595-DS90UB934TRGZTQ1
DS90UB934TRGZTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 12-bit 100 MHz FPD-L ink III Deserialize A 595-DS90UB934TRGZRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$22.62 $22.62
$18.13 $181.30
$17.00 $425.00
$15.77 $1,577.00
Full Reel (Order in multiples of 250)
$15.17 $3,792.50
$14.82 $7,410.00
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
1.87 Gb/s
LVCMOS
LVCMOS
2 Input
12 Output
3.6 V
1.71 V
- 40 C
+ 105 C
SMD/SMT
VQFN-48
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 270 mA
Operating Supply Voltage: 1.8 V, 3.3 V
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB934
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 120.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

DS90UB934-Q1 FPD-Link III Deserializer

Texas Instruments DS90UB934-Q1 FPD-Link III Deserializer in conjunction with the DS90UB913A/933-Q1 serializers supports the video transport needs with an ultra-high-speed forward channel. This device also supports an embedded bi-directional control channel. The DS90UB934-Q1 converts the FPD-Link III stream into a parallel CMOS output interface designed to support automotive image sensors up to 12 bits at 100MHz with resolutions including 1MP/60fps and 2MP/30fps. The DS90UB933/934 chipset is fully AEC-Q100 qualified and designed to receive data across either 50Ω single-ended coaxial or 100Ω shielded-twisted pair (STP) cable assemblies. The DS90UB934-Q1 uses an advanced adaptive equalizer to allow support of various cable lengths and types with no additional programming required.