DS90UB941ASRTDRQ1

Texas Instruments
595-S90UB941ASRTDRQ1
DS90UB941ASRTDRQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB941ASRTDTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
SMD/SMT
VQFN-64
AEC-Q100
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB941AS
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542390090
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
DS90UB941AS-Q1 Bridge Serializers

Texas Instruments DS90UB941AS-Q1 DSI to FPD-Link III Bridge Serializers are ideal for automotive infotainment applications. The DS90UB941AS-Q1, when paired with an FPD-Link III DS90UB940N-Q1, DS90UB948-Q1, DS90UB924-Q1, DS90UB926Q-Q1 or DS90UB928Q-Q1 deserializer, can supply high-speed serial streams over single-ended coaxial cables. These devices supply high-speed serial streams over 100Ω, differential shielded twisted-pair (STP), and shielded twisted-quad (STQ) cables. The DS90UB941AS-Q1 can support symmetric and asymmetric splitting in response to the rise in the number and variance of displays in infotainment systems.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$19.05 $38,100.00

Similar Product

Texas Instruments DS90UB941ASRTDTQ1
Texas Instruments
Serializers & Deserializers - Serdes 2K DSI to FPD-Link I II Serializer 64-VQ A 595-S90UB941ASRTDRQ1