DS90UB9702TRURTQ1

Texas Instruments
595-DS90UB9702TRUTQ1
DS90UB9702TRURTQ1

Mfr.:

Description:
Serializers & Deserializers - Serdes FPD-Link IV quad des erializer hub with

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,504

Stock:
1,504 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$35.80 $35.80
$29.08 $290.80
$27.40 $685.00
$25.56 $2,556.00
Full Reel (Order in multiples of 250)
$24.68 $6,170.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Deserializer
7.55 Gb/s
2 Input
2 Output
- 40 C
+ 105 C
SMD/SMT
VQFNP-88
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Deserializers
Product Type: Serializers & Deserializers - Serdes
Series: DS90UB9702
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

DS90UB9702-Q1 FPD-Link Deserializer

Texas Instruments DS90UB9702-Q1 FPD-Link Deserializer delivers robust ultra-high-speed 7.55Gbps forward channel and 47.1875Mbps bidirectional control channel. These channels connect up to four raw data sensors to central processing units over an automotive coaxial or STP cable. When coupled with the Texas Instruments DS90UB971-Q1 serializer, the deserializer receives video data from imagers supporting ultra-high resolutions (8MP+/40fps) or multiple sensors in various topologies.