F280023CPNSR

Texas Instruments
595-F280023CPNSR
F280023CPNSR

Mfr.:

Description:
32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100 MHz FPU TMU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,975

Stock:
1,975 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1975 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.68 $6.68
$5.14 $51.40
$4.75 $118.75
$4.33 $433.00
$4.13 $1,032.50
$4.01 $2,005.00
Full Reel (Order in multiples of 1000)
$3.52 $3,520.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F280023C
SMD/SMT
LQFP-80
C28x
64 kB
24 kB
32 bit
2 x 12 bit
100 MHz
39 I/O
2.8 V
3.63 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DAC Resolution: 12 bit
Data RAM Type: RAM
Interface Type: CAN, FSI, I2C, PMBus, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 9 x 32 bit
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Tradename: C2000
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

PCN

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28002x/TMS320F28002x-Q1 C2000 32-Bit MCUs

Texas Instruments TMS320F28002x/TMS320F28002x-Q1 C2000 32-Bit Microcontrollers (MCUs) is a member of the C2000™ real-time microcontroller family of scalable, ultra-low latency devices. These devices are designed for efficiency in power electronics, including but not limited to high power density, high switching frequencies, and supporting the use of GaN and SiC technologies. The real-time control subsystem is based on the Texas Instruments 32-bit C28x DSP core, which provides 100MHz of signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The C28x CPU is boosted by the Trigonometric Math Unit (TMU) and VCRC (Cyclical Redundancy Check) extended instruction sets, speeding up common algorithms key to real-time control systems.