INA101KU

Texas Instruments
595-INA101KU
INA101KU

Mfr.:

Description:
Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp A 595-INA101KU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA101
1 Channel
300 kHz
400 mV/us
106 dB
30 nA
250 uV
40 V
10 V
6.7 mA
- 55 C
+ 125 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Dual Supply Voltage: +/- 15 V
Gain: 1 V/V to 1000 V/V
Gain Error: 0.002 %
GBP - Gain Bandwidth Product: 300 kHz
Height: 2.35 mm
INL - Integral Nonlinearity: 0.002 %
Length: 10.28 mm
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Output Current per Channel: 10 mA
Pd - Power Dissipation: 600 mW
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Width: 7.52 mm
Unit Weight: 420.400 mg
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
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 75

Stock:
75
Can Dispatch Immediately
On Order:
80
Expected 21/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$30.21 $30.21
$24.41 $244.10
$22.02 $550.50
$20.75 $2,490.00
$20.11 $5,630.80
$19.88 $10,337.60
1,000 Quote