INA186A4IDCKT

595-INA186A4IDCKT
INA186A4IDCKT

Mfr.:

Description:
Current Sense Amplifiers 40-V, bidirectional, high-precision current sense amplifier with picoamp input bias & ENABLE 6-SC70 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,375

Stock:
3,375 Can Dispatch Immediately
Quantities greater than 3375 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.10 $11.00
$0.989 $24.73
$0.878 $87.80
Full Reel (Order in multiples of 250)
$0.825 $206.25
$0.777 $388.50
$0.739 $739.00
$0.718 $2,872.00
$0.705 $5,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.97
Min:
1

Similar Product

Texas Instruments INA190A4IDCKR
Texas Instruments
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren A 595-INA190A4IDCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA186
1 Channel
33 kHz
- 200 mV to 40 V
150 dB
500 pA
- 3 uV
5.5 V
1.7 V
90 uA
- 0.04 %
- 40 C
+ 125 C
SMD/SMT
SC70-6
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain V/V: 200 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 30 us
Shutdown: No Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 6.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99