INA241AEVM

Texas Instruments
595-INA241AEVM
INA241AEVM

Mfr.:

Description:
Amplifier IC Development Tools INA241x evaluation m odule for -5-V to 1

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Current Sense
INA241A
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Ultra-Precise Current Sense Amplifier
Product Type: Amplifier IC Development Tools
Series: INA241A
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

INA241xEVM Evaluation Module

Texas Instruments INA241xEVM Evaluation Modules offer five completely independent boards the designer can break off. For each of the five gain variations of the INA241x, a schematically identical board is available, with inputs up to 110V common mode and 10A (onboard shunt) input capability. Each board offers test points for VS, GND, OUT, and a terminal block of Vin+ and Vin-. Pads and sockets permit a quick execution of input and output filtering and an onboard 2512-size shunt resistor.