INA260AIPW

595-INA260AIPW
INA260AIPW

Mfr.:

Description:
Current & Power Monitors & Regulators 36V 16-bit precisi o n i2c output curren DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,972

Stock:
1,972 Can Dispatch Immediately
Quantities greater than 1972 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.47 $7.47
$6.22 $62.20
$6.21 $558.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.53
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
310 uA
0.15 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Output Current: 10 mA
Product Type: Current & Power Monitors & Regulators
Series: INA260
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Unit Weight: 173 mg
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
8542399000
CAHTS:
8542330000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

INA260 Digital Current/Power Monitor

Texas Instruments INA260 Digital Current/Power Monitor comes with an I2C and SMBus™-compatible interface with an integrated precision shunt resistor. This device enables high-accuracy current and power measurements and over-current detection at common-mode voltages. These voltages can vary from 0V to 36V, independent of the supply voltage. The device is a bidirectional, low- or high-side, current-shunt monitor that measures the current flowing through the internal current-sensing resistor. The integration of the precision current-sensing resistor provides calibration-equivalent measurement accuracy with ultra-low temperature drift performance. This also ensures that an optimised Kelvin layout for the sensing resistor is always obtained. The INA260 features up to 16 programmable addresses on the I2C-compatible interface. The digital interface allows programmable alert thresholds, analogue-to-digital converter (ADC) conversion times, and averaging. To facilitate ease of use, an internal multiplier enables direct readouts of current in amperes and power in watts.
Learn more