ISO7041DBQR

Texas Instruments
595-ISO7041DBQR
ISO7041DBQR

Mfr.:

Description:
Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,746

Stock:
3,746 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.46 $4.46
$3.39 $33.90
$3.12 $78.00
$2.82 $282.00
$2.68 $670.00
$2.60 $1,300.00
$2.55 $2,550.00
Full Reel (Order in multiples of 2500)
$2.53 $6,325.00
$2.39 $11,950.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.21
Min:
1

Similar Product

Texas Instruments ISO7041DBQ
Texas Instruments
Digital Isolators Ultra-low power ATE X/IECEx-certified f A 595-ISO7041DBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7041
SMD/SMT
SSOP-16
4 Channel
Unidirectional
2 Mb/s
3000 Vrms
Capacitive Coupling
3.6 V
2.25 V
115.7 uA
140 ns
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 5 ns
Maximum Rise Time: 5 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 4.4 mW
Product Type: Digital Isolators
Pulse Width: 500 ns
Pulse Width Distortion: 10 ns
Reverse Channels: 1 Channel
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Ultra Low Power
Unit Weight: 119.300 mg
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
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

ISO7041/ISO7041-Q1 Four-Channel Digital Isolator

Texas Instruments ISO7041/ISO7041-Q1 Four-Channel Digital Isolator is an ultra-low power, multichannel digital isolator that can isolate CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a double capacitive silicon dioxide (SiO2) insulation barrier. Innovative edge-based architecture combined with an ON-OFF keying modulation scheme allows these isolators to consume very low power while meeting the 3000VRMS isolation rating per UL1577. The per-channel dynamic current consumption of the device is under 120µA/Mbps, and the per-channel static current consumption is 4.2µA at 3.3V. This feature allows for using ISO7041 in both power and thermal-constrained system designs.