ISO7141FCCDBQR

Texas Instruments
595-ISO7141FCCDBQR
ISO7141FCCDBQR

Mfr.:

Description:
Digital Isolators Low-Pwr 3/1 Quad CH Digital Isolator A 5 A 595-ISO7141FCCDBQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,906

Stock:
2,906 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.67 $8.67
$6.16 $61.60
$5.88 $147.00
$5.10 $510.00
$4.88 $1,220.00
$4.45 $2,225.00
$4.34 $4,340.00
Full Reel (Order in multiples of 2500)
$3.68 $9,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$13.75
Min:
1

Similar Product

Texas Instruments ISO7141FCCDBQ
Texas Instruments
Digital Isolators Low-Pwr 3/1 Quad CH Digital Isolator A 5 A 595-ISO7141FCCDBQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISO7141FCC
SMD/SMT
SSOP-16
4 Channel
Unidirectional
50 Mb/s
2500 Vrms
Capacitive Coupling
5 V
2.7 V
2.6 mA
23 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Forward Channels: 3 Channel
Moisture Sensitive: Yes
Product Type: Digital Isolators
Reverse Channels: 1 Channel
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99