ISOUSB111DWR

Texas Instruments
595-ISOUSB111DWR
ISOUSB111DWR

Mfr.:

Description:
USB Interface IC Low-emission isolate d USB repeater supp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,613

Stock:
1,613 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$10.27 $10.27
$8.03 $80.30
$7.46 $186.50
$6.85 $685.00
$6.55 $1,637.50
$6.37 $3,185.00
$6.23 $6,230.00
Full Reel (Order in multiples of 2000)
$3.72 $7,440.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
ISOUSB111
USB Repeaters
Isolated USB Repeater
SMD/SMT
SOIC-16
USB 2.0
12 Mb/s
4.25 V
5.5 V
12 mA
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: JP
Country of Origin: TW
ESD Protection: 2 kV
Interface Type: USB
Moisture Sensitive: Yes
Number of Ports: 2 Port
Operating Supply Voltage: 5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

ISOUSB111 Isolated USB Repeater

Texas Instruments ISOUSB111 Isolated USB Repeater is a galvanically-isolated USB 2.0 compliant repeater supporting full speed (12Mbps) and low speed (1.5Mbps) signaling rates. The device supports automatic speed detection and connection, a reflection of pull-ups/pull-downs, allowing drop-in USB hub, link power management, peripheral, host, and cable isolation. The device supports automatic role reversal; if, after disconnect, a new connection is detected on the Upstream facing port, then the Upstream and Downstream port definitions are reversed. This feature enables the device to support Type-C Dual Role Port (DRP) and USB On-The-Go (OTG) implementations. The device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of up to 5000VRMS. It also has a working voltage of 1500VRMS. The device protects against high voltage and prevents noise currents from the bus from entering the local ground when used in conjunction with isolated power supplies. The Texas Instruments ISOUSB111 device is available for both basic and reinforced isolation. It supports a wide ambient temperature range of –40°C to +125°C. The device comes in the standard SOIC-16 (16-DW) package and a smaller SSOP-16 (16-DWX) package.