ISOUSB111DWXEVM

Texas Instruments
595-ISOUSB111DWXEVM
ISOUSB111DWXEVM

Mfr.:

Description:
Interface Development Tools ISOUSB111 evaluation module for low-emis

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
Galvanically-Isolated USB
ISOUSB211
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Isolated USB Repeater
Product Type: Interface Development Tools
Series: ISOUSB111DWX
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ISOUSB111DWXEVM Evaluation Module (EVM)

Texas Instruments ISOUSB111DWXEVM Evaluation Module (EVM) is used to evaluate the high-performance, 5000VRMS reinforced isolated USB repeater in 16-pin SSOP (DWZ-16) package. The evaluation module features test points and jumper options to enable the evaluation with minimal external components. These test points allow a user to evaluate the ISOUSB111DWX device thoroughly before incorporating the device into the user's design. To facilitate the evaluation module to be powered from various power sources, including regulated power supplies, standard USB 2.0 receptacles, and standard DC adapter, the evaluation module includes a transformer driver (SN6501), a transformer (CMP-0030614-1), and three adjustable output LDOs (TPS76701 and TPS73701).