ISOW7841FDWE

Texas Instruments
595-ISOW7841FDWE
ISOW7841FDWE

Mfr.:

Description:
Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,769

Stock:
2,769 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.59 $16.59
$13.02 $130.20
$12.48 $312.00
$11.00 $1,320.00
$10.46 $2,928.80
$9.78 $5,085.60
$9.09 $9,090.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.00
Min:
1

Similar Product

Texas Instruments ISOW7841FDWER
Texas Instruments
Digital Isolators HE Low-Emissions Rei nforced Digi Iso A A 595-ISOW7841FDWE

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Isolators
RoHS:  
ISOW7841
SMD/SMT
SOIC-16
4 Channel
Unidirectional
100 Mb/s
5000 Vrms
Capacitive Coupling, Magnetic Coupling
5.5 V
3 V
54 mA
13 ns
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Forward Channels: 3 Channel
Maximum Fall Time: 4 ns
Maximum Rise Time: 4 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Digital Isolators
Pulse Width Distortion: 600 ps
Reverse Channels: 1 Channel
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 3.372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators

Texas Instruments ISOW784x/ISOW784x-Q1 Reinforced Digital Isolators are high-performance, quad-channel reinforced digital isolators with an integrated high-efficiency power converter. The integrated DC-DC converter provides up to 650mW of isolated power at high efficiency and can be configured for various input and output voltage configurations. These devices eliminate the need for a separate isolated power supply in space-constrained isolated designs. The ISOW784x/ISOW784x-Q1 provides high electromagnetic immunity and low emissions while isolating CMOS or LVCMOS digital I/Os. The signal isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. Power isolation uses on-chip transformers separated by thin-film polymer as the insulating material. The Texas Instruments ISOW784x-Q1 devices are AEC-Q100 qualified for automotive applications.