IWR6843ABGABLR

Texas Instruments
595-IWR6843ABGABLR
IWR6843ABGABLR

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843ABGABL
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$27.02 $27,020.00

Similar Product

Texas Instruments IWR6843ABGABL
Texas Instruments
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz intelligen A 595-IWR6843ABGABLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
60 Hz, 64 GHz
900 Mbps
12 dBm
- 40 C
+ 105 C
FCBGA-161
Reel
Brand: Texas Instruments
Compliance: IEC 61508
Data RAM Size: 512 kB
Interface Type: CAN-FD, GPIOs, I2C, SPI, UARTs
Maximum Clock Frequency: 64 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: IWR6843
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
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
8542310070
ECCN:
5A991.b.6.b

IWR6x mmWave 60GHz to 64GHz Sensors

Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are integrated single-chip mmWave sensors based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. These devices are built with TI’s low-power 45nm RFCMOS process and enable unprecedented levels of integration in an extremely small form factor. Texas Instruments IWR6x mmWave 60GHz to 64GHz Sensors are ideal for low-power, self-monitored, ultra-accurate radar systems in the industrial space.