LF356N/NOPB

Texas Instruments
926-LF356N/NOPB
LF356N/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps JFET INPUT OP AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,154

Stock:
5,154 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.08 $1.08
$0.778 $7.78
$0.671 $16.78
$0.61 $73.20
$0.575 $161.00
$0.554 $288.08
$0.536 $536.00
$0.515 $1,297.80
$0.495 $2,475.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
5 MHz
12 V/us
2 mV
200 pA
44 V
10 V
5 mA
25 mA
100 dB
12 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
LF356
Tube
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
In - Input Noise Current Density: 10 fA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 5 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: BiFET
Vcm - Common Mode Voltage: 10 V to 36 V
Unit Weight: 588.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99