LM1085IS-3.3/NOPB

Texas Instruments
926-LM1085IS-3.3NOPB
LM1085IS-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3A LDO POS REG A 926 -LM1085ISX3.3NOPB A A 926-LM1085ISX3.3NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,114

Stock:
1,114 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.55 $2.55
$1.90 $19.00
$1.66 $41.50
$1.52 $136.80
$1.45 $391.50
$1.41 $761.40
$1.37 $1,417.95
$1.33 $3,351.60
$1.30 $6,552.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.15
Min:
1

Similar Product

Texas Instruments LM1085ISX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators 3A LDO POS REG A 926 -LM1085IS-3.3NOPB A A 926-LM1085IS-3.3NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
D2PAK-3 (TO-263-3)
3.3 V
3 A
1 Output
Positive
10 mA
2.6 V
27 V
Fixed
- 40 C
+ 125 C
1.3 V
LM1085
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: DE
Country of Origin: MY
Dropout Voltage - Max: 1.5 V at 3 A
Ib - Input Bias Current: 5 mA
Line Regulation: 6 mV
Load Regulation: 15 mV
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Unit Weight: 2 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99