LM3668SD-3034EV

926-LM3668SD-3034EV
LM3668SD-3034EV

Mfr.:

Description:
Power Management IC Development Tools LM3668SD-3034 EVAL BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
3 V to 3.4 V
LM3668
Brand: Texas Instruments
Description/Function: A synchronous buck-boost DC-DC converter optimized for powering low voltage circuits from a Li-Ion battery and input voltage rails between 2.5 V and 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9030906600
TARIC:
8473302000
ECCN:
EAR99